Dewalt Quick charger for 54 or 18 V DCB118-QW
Charges all DEWALT XR sliding rechargeable batteries with 18 volt as well as DeWALT FLEX VOLT rechargeable batteries (54 or 18 Volt with max. 9.0 Ah). DEWALT 2-stage charging process in connection with special fan cooling system enables a particularl…
- Warranty: 24 months
- Manufacturer: Dewalt
Charges all DEWALT XR sliding rechargeable batteries with 18 volt as well as DeWALT FLEX VOLT rechargeable batteries (54 or 18 Volt with max. 9.0 Ah). DEWALT 2-stage charging process in connection with special fan cooling system enables a particularl…
- Warranty: 24 months
- Manufacturer: Dewalt
Technical data
Charging current (max.) | 8 A |
---|---|
Weight | 0.6 kg |
Product type | Charging station |
Quick charger for 54 or 18 V
Charges all DEWALT XR sliding rechargeable batteries with 18 volt as well as DeWALT FLEX VOLT rechargeable batteries (54 or 18 Volt with max. 9.0 Ah). DEWALT 2-stage charging process in connection with special fan cooling system enables a particularly gentle charging a high service life of the batteries at maximum storage capacity. LED-display informs about the battery and charging status. Also suitable for wall mounting. Due to very compact dimensions optimally used for the assembly.
This text is machine translated.
Delivery
- quick charger
- Warranty: 24 months
- Manufacturer: Dewalt
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Chargers