DHT0A204F4003SY NTC Temperature sensor -40 up to +200 °C 200 kΩ 4000 K Axial lead

  • Item no.: 557214
  • Manufacturer no.: DHT0A204F4003SY
  • EAN: 2050001733122

NTC-THERMISTOR DHT0A204F4003SY

  • Warranty: 24 months
  • Item no.: 557214
  • Manufacturer no.: DHT0A204F4003SY
  • EAN: 2050001733122

NTC-THERMISTOR DHT0A204F4003SY

  • Warranty: 24 months
  • Type (connection): Axial, tin-plated
Type DHT0A204F4003SY
Type NTC
Temperature reading range (min.) -40 °C
Temperature reading range (max.) +200 °C
Temperature reading range -40 up to +200 °C
Connector Solder pins
Type Axial lead
Enclosure material Glass
Accuracy 1 %
Resistance 200 kΩ
Resistance reference +25 °C
Temperature coefficient 4000 K
Length 4 mm
(Ø) 2 mm
RoHS-compliant Yes
Product type Temperature sensor

Technical data

  • Type (connection): Axial, tin-plated
Type DHT0A204F4003SY
Type NTC
Temperature reading range (min.) -40 °C
Temperature reading range (max.) +200 °C
Temperature reading range -40 up to +200 °C
Connector Solder pins
Type Axial lead
Enclosure material Glass
Accuracy 1 %
Resistance 200 kΩ

Frequently bought together

Similar products

See and discover other items from category Temperature Sensors