Dicota Sichtschutzfolie Secret / 54,6cm (21.5") Privacy screen filter 54,6 cm (21,5") Image format: 16:9 D30126 Compatib
Dicota D 30126. Material: ABS synthetic. Maximum screen diameter: 54.6 cm (21.5 inches). Width: 476 mm, Height 268 mm.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Dicota
Dicota D 30126. Material: ABS synthetic. Maximum screen diameter: 54.6 cm (21.5 inches). Width: 476 mm, Height 268 mm.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Dicota
Technical data
Compatible with | Monitor |
---|---|
Image format | 16:9 |
Width | 476 mm |
Height | 268 mm |
Dim | (W x H) 476 mm x 268 mm |
For display sizes of | 54,6 cm (21,5") |
Product type | Privacy screen filter |
Documents & Downloads
Dicota D 30126 21.5 inch filter
Dicota D 30126. Material: ABS synthetic. Maximum screen diameter: 54.6 cm (21.5 inches). Width: 476 mm, Height 268 mm.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Dicota
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Privacy Screen Protectors