Digital photo frame8SLBHama20.3 cm(8 ") 1024 x 768 pixSilver

  • Item no.: 1359554
  • Manufacturer no.: 00118560
  • EAN: 4047443246288

HAMA DIGITALER BILDERRAHMEN 8SLB

  • Warranty: 24 months
  • Manufacturer: Hama
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Digital photo frame
Features Timer function , Year planner , Clock
Playback of Photo
Display (cm) 20.3 cm
Screen size diagonal (inches) 8 "
Display resolution 1024 x 768 pix
Image format 4:3
Brightness 300 cd/m²
Interfaces USB
Width 200 mm
Height 165 mm
T 56 mm
Weight 386 g
Colour Silver

Technical data

Category Digital photo frame
Features Timer function , Year planner , Clock
Playback of Photo
Display (cm) 20.3 cm
Screen size diagonal (inches) 8 "
Display resolution 1024 x 768 pix
Image format 4:3
Brightness 300 cd/m²
Interfaces USB
Width 200 mm

Documents & Downloads

See and discover other items from category Digital Photo Frames