Digitus Adapter [1x HDMI plug, USB plug - 1x DVI socket 29-pin, DisplayPort socket, VGA socket] Black High Speed HDMI, S

  • Item no.: 1909698
  • EAN: 4016032434313

With this adapter you can connect your computer, laptop or Blu-Ray player with HDMI type A interface to any DisplayPort, VGA or DVI-enabled display. The HDMI input signal is converted to a DisplayPort, DVI, or VGA signal.This text is machine translat…

  • Item no.: 1909698
  • EAN: 4016032434313

With this adapter you can connect your computer, laptop or Blu-Ray player with HDMI type A interface to any DisplayPort, VGA or DVI-enabled display. The HDMI input signal is converted to a DisplayPort, DVI, or VGA signal.This text is machine translat…

  • HDMI standard: High-speed HDMI
  • HDTV standard: Ultra HD 4K
  • Hood: Cast
  • Shielding: Triple shielding
  • Wires material: CU
  • AWG 28/30
  • Contact surface: Gold-plated
  • Color cable: Black
  • Color connections: Black
  • Length 0.2 m
Cable type DVI , HDMI , USB , VGA
No. of A connectors 1 x
Type A HDMI plug , USB plug
No. of B connections 1 x
Type B DVI socket 29-pin , DisplayPort socket , VGA socket
Cable length 20.00 cm
Colour Black
Shielding Full shielding
Connector type straight
Features High Speed HDMI , Standard HDMI , triple shielding
AWG
28/30
Cable use TV/monitor
type Adapter
Type Round
Cable type DVI-D Single Link , DVI-I Single Link , DisplayPort 1.2 , HDMI High Speed , HDMI , VGA
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1200 p
Product type TV/monitor Adapter

Technical data

  • HDMI standard: High-speed HDMI
  • HDTV standard: Ultra HD 4K
  • Hood: Cast
  • Shielding: Triple shielding
  • Wires material: CU
  • AWG 28/30
  • Contact surface: Gold-plated
  • Color cable: Black
  • Color connections: Black
  • Length 0.2 m
Cable type DVI , HDMI , USB , VGA
No. of A connectors 1 x
Type A HDMI plug , USB plug
No. of B connections 1 x
Type B DVI socket 29-pin , DisplayPort socket , VGA socket
Cable length 20.00 cm
Colour Black
Shielding Full shielding
Connector type straight
Features High Speed HDMI , Standard HDMI , triple shielding

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters