Digitus AK-510300-025-S Jack / RCA Audio/phono Cable [1x Jack plug 3.5 mm - 2x RCA plug (phono)] 2.50 m Black, Red, Whit
3.5 mm jack connector cable for connecting MP3 player or smartphone via the cinch inputs of your stereo system.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Digitus
3.5 mm jack connector cable for connecting MP3 player or smartphone via the cinch inputs of your stereo system.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Digitus
Technical data
- Hood: cast
- Shielding: simple shielding
- AWG: 28
Cable type | Jack , RCA |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 2 x |
Type B | RCA plug (phono) |
Cable length | 2.50 m |
Colour | Black , Red , White |
Connector type | straight |
Features | Single shield , Round |
AWG | 28 |
Cable use | Audio/phono |
---|---|
Type | Cable |
Type | Round |
Core material | CCS |
Product type | Audio/phono Cable |
Ednet Audio adapter cable, stereo 3.5mm 2 x RCA plug/plug, 2.5 m long, CCS, 2 x 0.10/10, black
3.5 mm jack connector cable for connecting MP3 player or smartphone via the cinch inputs of your stereo system.
This text is machine translated.
Highlights & Details
- 3.5 mm stereo jack plug 2x RCA plug
- Molded body
- Cable CCS, shielded
- Track 1: 3.5 mm stereo plug
- Connection 2: 2 x RCA plug
- Warranty: 24 months
- Manufacturer: Digitus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables