Digitus Audio/phono Converter DS-40133 [Toslink, RCA Digital - RCA]

  • Item no.: 1428918
  • Manufacturer no.: DS-40133
  • EAN: 4016032384106

The converter converts your digital audio signal (coaxial or optical TOSLINK input) into an analog signal (cinch stereo output). This conversion allows you to connect your modern playback devices like your television, media player, or DVD/Blu-ray pla…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Cable type Toslink , RCA Digital , RCA
No. of A connectors 1 x
Type A Coax , Toslink socket (ODT)
No. of B connections 1 x
Type B RCA socket (phono)
Cable length 0 m
Colour Black
type Converter
Cable use Audio/phono
Signal flow direction Unidirectional (uni)
Weight 78 g
Length 50 mm
Width 40 mm
Height 30 mm
Audio/phono Converter

Technical data

Cable type Toslink , RCA Digital , RCA
No. of A connectors 1 x
Type A Coax , Toslink socket (ODT)
No. of B connections 1 x
Type B RCA socket (phono)
Cable length 0 m
Colour Black
type Converter
Cable use Audio/phono
Signal flow direction Unidirectional (uni)

Similar products

See and discover other items from category AV-/ HDMI Switches & Distributors