Digitus DisplayPort Cable [1x DisplayPort plug - 1x DisplayPort plug] 2.00 m Black

  • Item no.: 1556423
  • Manufacturer no.: DK-340100-020-S
  • EAN: 4016032336112

This digital HD high performance audio/video cable for connection of PCs or notebooks to monitors with Displayport interface. Ideal for CAD/CAM, GIS, 3D Development, real-time simulation and more.

This text is machine translated.

  • Item no.: 1556423
  • Manufacturer no.: DK-340100-020-S
  • EAN: 4016032336112

This digital HD high performance audio/video cable for connection of PCs or notebooks to monitors with Displayport interface. Ideal for CAD/CAM, GIS, 3D Development, real-time simulation and more.

This text is machine translated.

  • Display port standard: DisplayPort 1.1a
  • Hood: cast
  • Shielding: three-fold shielding
  • AWG: 28
  • Material: CU wires
  • Contact surface: nickel-plated
  • Locking: Snap-on mounting
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 2.00 m
Colour Black
Connector type straight
Features Round , triple shielding
AWG
28
Cable use TV/monitor , PC , Laptop , TV/receiver , VHS
type Cable
Type Round
Cable type DisplayPort 1.2
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 4096 x 2160 p , 1920 x 1080 p
Product type TV/monitor

Technical data

  • Display port standard: DisplayPort 1.1a
  • Hood: cast
  • Shielding: three-fold shielding
  • AWG: 28
  • Material: CU wires
  • Contact surface: nickel-plated
  • Locking: Snap-on mounting
Cable type DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 2.00 m
Colour Black
Connector type straight
Features Round , triple shielding
AWG
28

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables