Digitus DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black Round, double shielding, lockable, HDMI-

  • Item no.: 1556427
  • Manufacturer no.: DK-340400-001-S
  • EAN: 4016032336297

This HD video and digital audio cable, for example, is ideal for connecting a notebook or computer with DP interface to an HDMI monitor, projector, LCD/TFT monitor, LED or Plasma-TV via an HDMI cable.

This text is machine translated.

  • Item no.: 1556427
  • Manufacturer no.: DK-340400-001-S
  • EAN: 4016032336297

This HD video and digital audio cable, for example, is ideal for connecting a notebook or computer with DP interface to an HDMI monitor, projector, LCD/TFT monitor, LED or Plasma-TV via an HDMI cable.

This text is machine translated.

  • Hood: cast
  • Shielding: double shielded
  • AWG: 28
  • Contact surface: nickel-plated
  • Locking: Snap-on mounting
Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI socket
Cable length 15.00 cm
Colour Black
Connector type straight
Features Round , double shielding , lockable , HDMI-enabled
AWG
28
Cable use TV/monitor
type Adapter
Type Round
Cable type DisplayPort 1.1 , HDMI
Core material
Copper
Video resolution 1920 x 1080 p
Product type TV/monitor Adapter

Technical data

  • Hood: cast
  • Shielding: double shielded
  • AWG: 28
  • Contact surface: nickel-plated
  • Locking: Snap-on mounting
Cable type DisplayPort , HDMI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B HDMI socket
Cable length 15.00 cm
Colour Black
Connector type straight
Features Round , double shielding , lockable , HDMI-enabled
AWG
28

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters