Digitus DVI Cable [1x DVI plug 25-pin - 1x DVI socket 25-pin] 10 m Black

  • Item no.: 678145
  • Manufacturer no.: AK-320200-100-S
  • EAN: 4016032298502

This digital, Full HD suitable DVI cable (Dual Link), is used to extent existing connections of audio/video equipment or cables with DVI(24+1) interface, such as between PC, notebook, monitor, TV or a projector, for example.· Support 2560 x 1600 pix…

  • Item no.: 678145
  • Manufacturer no.: AK-320200-100-S
  • EAN: 4016032298502

This digital, Full HD suitable DVI cable (Dual Link), is used to extent existing connections of audio/video equipment or cables with DVI(24+1) interface, such as between PC, notebook, monitor, TV or a projector, for example.· Support 2560 x 1600 pix…

Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI socket 25-pin
Cable length 10 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features screwable , incl. ferrite core
AWG
28
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DVI-D Dual Link
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 2560 x 1600 p
Product type TV/monitor Cable

Technical data

Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI socket 25-pin
Cable length 10 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features screwable , incl. ferrite core

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables