Digitus DVI / DisplayPort Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black Round, double shielding, lockable,

  • Item no.: 1556241
  • Manufacturer no.: DK-340401-001-S
  • EAN: 4016032336303

This digital HD cable, is ideal for connecting a notebook or computer with DP interface to a DVI-monitor, projector, LCD/TFT monitor via a DVI cable.

This text is machine translated.

  • Item no.: 1556241
  • Manufacturer no.: DK-340401-001-S
  • EAN: 4016032336303

This digital HD cable, is ideal for connecting a notebook or computer with DP interface to a DVI-monitor, projector, LCD/TFT monitor via a DVI cable.

This text is machine translated.

  • Hood: cast
  • Shielding: double shielded
  • AWG: 28
  • Contact surface: nickel-plated
  • Locking: Snap-on mounting
Cable type DVI , DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DVI socket 29-pin
Cable length 15.00 cm
Colour Black
Connector type straight
Features Round , double shielding , lockable , gold plated connectors
AWG
28
Cable use TV/monitor
type Adapter
Type Round
Cable type DVI-I Dual Link , DisplayPort 1.2
Core material
Copper
Video resolution 1920 x 1080 p
Product type TV/monitor Adapter

Technical data

  • Hood: cast
  • Shielding: double shielded
  • AWG: 28
  • Contact surface: nickel-plated
  • Locking: Snap-on mounting
Cable type DVI , DisplayPort
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DVI socket 29-pin
Cable length 15.00 cm
Colour Black
Connector type straight
Features Round , double shielding , lockable , gold plated connectors
AWG
28

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters