Digitus DVI / USB 3.0 Adapter [1x USB 3.0 connector A - 1x DVI socket 29-pin] Black Shielded 15.00 cm

  • Item no.: 1604404
  • Manufacturer no.: DA-70842
  • EAN: 4016032390701

The Digitus USB 3.0 to DVI adapter expands your workplace with an additional monitor, TV or projector via the USB interface. You can use up to 2 graphics adapter at the same time the PC and a monitor add or remove without a restart of the system. Thi…

  • Item no.: 1604404
  • Manufacturer no.: DA-70842
  • EAN: 4016032390701

The Digitus USB 3.0 to DVI adapter expands your workplace with an additional monitor, TV or projector via the USB interface. You can use up to 2 graphics adapter at the same time the PC and a monitor add or remove without a restart of the system. Thi…

  • Supported: Windows 10, 8, 7
Cable type DVI , USB 3.0
No. of A connectors 1 x
Type A USB 3.0 connector A
No. of B connections 1 x
Type B DVI socket 29-pin
Cable length 15.00 cm
Colour Black
Connector type straight
Features Shielded
Cable use Laptop , TV/monitor , USB 3.0 , VHS
type Adapter
Type Round
Core material
Copper
Video transmission possible Yes
Video resolution 1920 x 1080 p
Product type Laptop

Technical data

  • Supported: Windows 10, 8, 7
Cable type DVI , USB 3.0
No. of A connectors 1 x
Type A USB 3.0 connector A
No. of B connections 1 x
Type B DVI socket 29-pin
Cable length 15.00 cm
Colour Black
Connector type straight
Features Shielded
Cable use Laptop , TV/monitor , USB 3.0 , VHS

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters