Digitus DVI / VGA Cable 2.00 m screwable, incl. ferrite core Black [1x DVI plug 29-pin - 1x VGA plug]

  • Item no.: 678146
  • Manufacturer no.: AK-320300-020-S
  • EAN: 4016032298526

This analog, HD suitable DVI cable (Dual Link), is used to connect audio/video equipment with HD15 (VGA) interface, such as PC, notebook, monitor, TV or a projector, for example.

· Support 1080p with 60Hz

  • Item no.: 678146
  • Manufacturer no.: AK-320300-020-S
  • EAN: 4016032298526

This analog, HD suitable DVI cable (Dual Link), is used to connect audio/video equipment with HD15 (VGA) interface, such as PC, notebook, monitor, TV or a projector, for example.

· Support 1080p with 60Hz

Cable type DVI , VGA
No. of A connectors 1 x
Type A DVI plug 29-pin
No. of B connections 1 x
Type B VGA plug
Cable length 2.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features screwable , incl. ferrite core
AWG
28
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type DVI-I Dual Link , VGA
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 2048 x 1152 p
Product type TV/monitor Cable

Technical data

Cable type DVI , VGA
No. of A connectors 1 x
Type A DVI plug 29-pin
No. of B connections 1 x
Type B VGA plug
Cable length 2.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features screwable , incl. ferrite core

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables