Digitus External memory card reader USB 2.0 Black, Silver
The Digitus USB 2.0 All-in-one card reader makes it easier for you to transfer your data on the PC or Mac. You have the option of all the common memory cards. This product has a discreet and elegant design with a black top and bottom in piano lacquer…
- Warranty: 24 months
- Manufacturer: Digitus
The Digitus USB 2.0 All-in-one card reader makes it easier for you to transfer your data on the PC or Mac. You have the option of all the common memory cards. This product has a discreet and elegant design with a black top and bottom in piano lacquer…
- Warranty: 24 months
- Manufacturer: Digitus
Technical data
Interfaces | USB 2.0 |
---|---|
Supported memory cards | CompactFlash Typ I , CompactFlash Typ I/II , M2 , MMC , Memory Stick , Memory Stick Duo , Memory Stick MagicGate , Memory Stick PRO , Memory Stick PRO Duo , RS-MMC , SD , SDHC , SDXC , microSD , microSDHC , microSDXC , miniSD , miniSDHC , xD |
Features | CF card reader , SD card slot |
Colour | Black , Silver |
Width | 70 mm |
Height | 40 mm |
Depth | 15 mm |
Weight | 130 g |
Product type | External memory card reader |
USB 2.0 Multi-card reader, 5-port, "All-in-one", black/silver
The Digitus USB 2.0 All-in-one card reader makes it easier for you to transfer your data on the PC or Mac. You have the option of all the common memory cards. This product has a discreet and elegant design with a black top and bottom in piano lacquer finish as well as an aluminum-colored edges.
This text is machine translated.
Highlights & Details
- Easy transmission of digital content to a PC or Mac
- Use almost any type of memory card
- Directly from the USB port with power
Facts
- USB 2.0 compliant
- Supports the following types of memory cards: CF, SD/SDHC/MMC/MMC4.0/RS-MMC/MMC PLUS/MMC/MMC Micro/Mini SD, MS/MS Pro/MS Pro Duo, XD, Micro SD (T-Flash), M2
- USB mini-B plug socket
- Supports USB High Speed 480Mbps and full speed 12Mbps
- Supports Media Copy and Hot-Swap
- Supports Hot plugging and is Plug & Play-capability
Delivery
- USB mini connection cable, 66 cm
- QIG (Quick Installation Guide)
System Requirements
- Windows 7, 8, Vista, XP and Mac OS 10.x
- Warranty: 24 months
- Manufacturer: Digitus
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers