Digitus HDMI Adapter [1x HDMI plug C mini - 1x HDMI socket] Black 0.00 m

  • Item no.: 678214
  • Manufacturer no.: AK-330508-000-S
  • EAN: 4016032291169

This Full HD (1080p) and 3D suitable adapter can be used for connection of audio/video devices with HDMI C interface such as notebooks, for example, with a TV, monitor or computer by use of a normal HDMI type A connection cable. Capable for use of an…

  • Item no.: 678214
  • Manufacturer no.: AK-330508-000-S
  • EAN: 4016032291169

This Full HD (1080p) and 3D suitable adapter can be used for connection of audio/video devices with HDMI C interface such as notebooks, for example, with a TV, monitor or computer by use of a normal HDMI type A connection cable. Capable for use of an…

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug C mini
No. of B connections 1 x
Type B HDMI socket
Cable length 0.00 m
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter
Halogen-free No
Cable type HDMI High Speed + Ethernet
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Adapter

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug C mini
No. of B connections 1 x
Type B HDMI socket
Cable length 0.00 m
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters