Digitus HDMI Cable [1x HDMI plug - 1x HDMI plug] 3 m Black

  • Item no.: 1556193
  • Manufacturer no.: DK-330107-030-S
  • EAN: 4016032334279

This HD and 3D-compatible cable, for connection of audio/video devices, such as Blu-ray player, game consoles, etc., to a TV, monitor or PC. Also for use any IP-based application.

This text is machine translated.

  • Item no.: 1556193
  • Manufacturer no.: DK-330107-030-S
  • EAN: 4016032334279

This HD and 3D-compatible cable, for connection of audio/video devices, such as Blu-ray player, game consoles, etc., to a TV, monitor or PC. Also for use any IP-based application.

This text is machine translated.

  • HDMI Standard: high-speed HDMI with Ethernet
  • HDTV resolution max.: 3840 x 2160 Pixel, 60 Hz
  • Hood: cast
  • Shielding: three-fold shielding
  • Material: CU wires
  • AWG: 30
  • Contact surface: gold-plated
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black
Connector type straight
Features High Speed HDMI with Ethernet , HDMI-enabled , Round , gold plated connectors , Ultra HD HDMI with Ethernet , triple shielding
AWG
30
Cable use TV/monitor , PC , Laptop , TV/receiver , VHS
type Cable
Type Round
Cable type HDMI High Speed , HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor

Technical data

  • HDMI Standard: high-speed HDMI with Ethernet
  • HDTV resolution max.: 3840 x 2160 Pixel, 60 Hz
  • Hood: cast
  • Shielding: three-fold shielding
  • Material: CU wires
  • AWG: 30
  • Contact surface: gold-plated
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black
Connector type straight
Features High Speed HDMI with Ethernet , HDMI-enabled , Round , gold plated connectors , Ultra HD HDMI with Ethernet , triple shielding
AWG
30

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables