Digitus HDMI / USB Adapter [1x USB-C plug - 1x HDMI socket, USB 3.2 1st Gen port A (USB 3.0), USB-C socket] Black 15.00
The USB type-C™ multi-Port HDMI adapter, 3-Port extends your USB-C™ device by three more connections. Connect via the HDMI connection an additional TV, monitor to your notebook or hold a presentation via a projector. The highest possible resolution i…
- Warranty: 24 months
- Manufacturer: Digitus
The USB type-C™ multi-Port HDMI adapter, 3-Port extends your USB-C™ device by three more connections. Connect via the HDMI connection an additional TV, monitor to your notebook or hold a presentation via a projector. The highest possible resolution i…
- Warranty: 24 months
- Manufacturer: Digitus
Technical data
- USB-BC (USB battery charging) 1.2
- Corresponds to the VESA DisplayPort Alternate Mode
- Chipset: AG 6310, LDR note 6023SD
- 1x HDMI (UHD, 4K/30Hz)
- 1x USB 3.0 SuperSpeed 5 Gbit/s max.)-supported BC 1.2 for charging mobile devices (5 V/1.5A)
- 1 x USB-C™ (PD 2.0, 60 W max.)
Cable type | HDMI , USB |
---|---|
No. of A connectors | 1 x |
Type A | USB-C plug |
No. of B connections | 1 x |
Type B | HDMI socket , USB 3.2 1st Gen port A (USB 3.0) , USB-C socket |
Cable length | 15.00 cm |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
---|---|
Type | Round |
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 4096 x 2160 p |
Product type | TV/monitor Adapter |
Documents & Downloads
DIGITUS USB 3.1 Type-C multi-port graphics adapter, HDMI + USB-C port (PD) + USB 3.0, 4K, black
The USB type-C™ multi-Port HDMI adapter, 3-Port extends your USB-C™ device by three more connections. Connect via the HDMI connection an additional TV, monitor to your notebook or hold a presentation via a projector. The highest possible resolution is included in the UHD (4K/30Hz). Furthermore, the adapter via a USB 3.0 connection to the external USB-devices can be connected. This is also conform to USB-BC specification (USB battery charging) 1.2, which enables mobile devices to load (5 V/1.5A max). In addition, a USB-C™ is installed connection with power delivery (PD) 2.0 functionality via the your notebook during the use of the adapter can be powered. The multi-port adapter is suitable for all operating systems: Windows, Mac, Google Chrome.
This text is machine translated.
Highlights & Details
- It extends your USB-C™ device by three further connections
- 1x HDMI (UHD, 4K/30Hz)
- 1x USB 3.0 SuperSpeed 5 Gbit/s max.)-supported BC 1.2 for charging mobile devices (5 V/1.5A)
- 1 x USB-C™ (PD 2.0, 60 W max.)
Facts
- USB-C™ Version: USB 3.1 (1)
- Corresponds to the VESA DisplayPort Alternate Mode
Delivery
- USB type-C™ multi-Port HDMI adapter, 3-Port
- QIG (Quick Installation Guide)
- Warranty: 24 months
- Manufacturer: Digitus
Comments
Not all USB-C™ ports support all the functions of the USB type-C™ Standards. Make sure that the USB-C™ port of your notebook's display port alternate mode (DP-Alt modes).The video output capacity depends on the graphics card of your notebook and the connected monitor. Some Screens barriers also the available resolution.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters