Digitus USB / HDMI / VGA Adapter [1x USB-C plug - 1x HDMI socket, VGA socket] Black 0.11 m
The USB type-C™ HDMI+VGA video adapter expands your USB-C™ device by two video connections (HDMI, VGA). Connect an additional TV, monitor to your notebook or hold a presentation via a projector. The highest possible resolution is included in the UHD …
- Warranty: 24 months
- Manufacturer: Digitus
The USB type-C™ HDMI+VGA video adapter expands your USB-C™ device by two video connections (HDMI, VGA). Connect an additional TV, monitor to your notebook or hold a presentation via a projector. The highest possible resolution is included in the UHD …
- Warranty: 24 months
- Manufacturer: Digitus
Technical data
- Chipset: VL100/IT 6562 FN
Cable type | USB , HDMI , VGA |
---|---|
No. of A connectors | 1 x |
Type A | USB-C plug |
No. of B connections | 1 x |
Type B | HDMI socket , VGA socket |
Cable length | 0.11 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
---|---|
Type | Round |
Cable type | HDMI High Speed , VGA |
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 4096 x 2160 p |
Product type | TV/monitor Adapter |
Documents & Downloads
DIGITUS USB 3.1 Type-C graphics adapter, HDMI + VGA, 4K/30Hz + Full HD 1080p, black
The USB type-C™ HDMI+VGA video adapter expands your USB-C™ device by two video connections (HDMI, VGA). Connect an additional TV, monitor to your notebook or hold a presentation via a projector. The highest possible resolution is included in the UHD (4K/30Hz). It can be an additional monitor can be operated if two monitors are connected is the priority on the HDMI connection. The video adapter is suitable for all operating systems: Windows, Mac, Google Chrome.
This text is machine translated.
Highlights & Details
- Connecting a TV, monitor or projector with an HDMI or VGA to connect your USB-C™ device
- It extends your USB-C™ device by two video interfaces (HDMI, VGA)
Facts
- Playback of a video signal, if two monitors are connected at the same time (Priority: 1 HDMI, 2 VGA)
- Supports Ultra HD (4K/30Hz) Resolution (HDMI)
- USB-C™ Version: USB 3.1 (1)
- Corresponds to the VESA DisplayPort Alternate Mode
Delivery
- USB type-C™ HDMI + VGA adapter
- QIG (Quick Installation Guide)
- Warranty: 24 months
- Manufacturer: Digitus
Comments
Not all USB-C™ ports support all the functions of the USB type-C™ Standards. Make sure that the USB-C™ port of your notebook's display port alternate mode (DP-Alt modes).The video output capacity depends on the graphics card of your notebook and the connected monitor. Some Screens barriers also the available resolution.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters