Digitus VGA Cable [1x VGA plug - 1x VGA plug] 20.00 m Grey

  • Item no.: 678120
  • Manufacturer no.: AK-310103-200-E
  • EAN: 4016032286738

For connection of a PC, for example, with a monitor or beamer /projector.

· Support 1280 x 1024 pixel with 60Hz
· 3 x Coax for RGB and 7 x AWG28 signal wires
· 2 x ferrite filters

  • Item no.: 678120
  • Manufacturer no.: AK-310103-200-E
  • EAN: 4016032286738

For connection of a PC, for example, with a monitor or beamer /projector.

· Support 1280 x 1024 pixel with 60Hz
· 3 x Coax for RGB and 7 x AWG28 signal wires
· 2 x ferrite filters

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 20.00 m
Colour Grey
Shielding Braid shielding/shielding film
Connector type straight
Features screwable , incl. ferrite core
AWG
28
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type QXGA
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 2048 x 1152 p
Product type TV/monitor Cable

Technical data

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 20.00 m
Colour Grey
Shielding Braid shielding/shielding film
Connector type straight
Features screwable , incl. ferrite core

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables