Digitus VGA Cable extension [1x VGA plug - 1x VGA socket] 20 m Grey

  • Item no.: 678129
  • Manufacturer no.: AK-310203-200-E
  • EAN: 4016032287148

For extension of monitor cables or devices (with HD15 plug), for example, PC, monitor or beamer / projector.

· Support 1280 x 1024 pixel with 60Hz

  • Item no.: 678129
  • Manufacturer no.: AK-310203-200-E
  • EAN: 4016032287148

For extension of monitor cables or devices (with HD15 plug), for example, PC, monitor or beamer / projector.

· Support 1280 x 1024 pixel with 60Hz

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA socket
Cable length 20 m
Colour Grey
Shielding Braid shielding/shielding film
Connector type straight
Features screwable , incl. ferrite core
AWG
28
Cable use TV/monitor
type Cable extension
Type Round
Halogen-free No
Cable type QXGA
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 2048 x 1152 p
Product type TV/monitor Cable extension

Technical data

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA socket
Cable length 20 m
Colour Grey
Shielding Braid shielding/shielding film
Connector type straight
Features screwable , incl. ferrite core

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables