DIN cable 2 x 0.25 mm² Black 100 m

  • Item no.: 1314309
  • EAN: 4016138962499

DIODENKABEL CINCHKABEL, 2X0,24QMM 100 M

  • Warranty: 24 months
  • Item no.: 1314309
  • EAN: 4016138962499

DIODENKABEL CINCHKABEL, 2X0,24QMM 100 M

  • Warranty: 24 months
No. of leads 2 x
Cross section (each core) 0.25 mm²
Cross section 2 x 0.25 mm²
Features Shielded
Width 10.3 mm
Height 5.1 mm
Colour Black
Content 100 m
Packaged Yes
Sold per metre No
Halogen-free No
Shielded Yes
Min. temperature range (flexible installation) -25 °C
Max. temperature range (flexible installation) +90 °C
Core layout 14 x 0.15 mm
RoHS-compliant Yes
Type 70I037
Product type DIN cable

Technical data

No. of leads 2 x
Cross section (each core) 0.25 mm²
Cross section 2 x 0.25 mm²
Features Shielded
Width 10.3 mm
Height 5.1 mm
Colour Black
Content 100 m
Packaged Yes
Sold per metre No

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)