DisplayPort Cable [1x DisplayPort plug - 1x DisplayPort plug] 4.00 m Black Oehlbach Impact Plus
With the impact Plus Displayport cable from oehlbach is a secure connection of two devices with displayport connection guarantees. The 4-star cable with high-quality OFC-inner conductor is 3-way shielded with a robust and at the same time highly flex…
- Warranty: 24 months
- Manufacturer: Oehlbach
With the impact Plus Displayport cable from oehlbach is a secure connection of two devices with displayport connection guarantees. The 4-star cable with high-quality OFC-inner conductor is 3-way shielded with a robust and at the same time highly flex…
- Warranty: 24 months
- Manufacturer: Oehlbach
Documents & Downloads
Oehlbach Impact Plus Display port connection cable with absolutely trouble-free signal transmission and HDCP/DPCP support 4 m
With the impact Plus Displayport cable from oehlbach is a secure connection of two devices with displayport connection guarantees. The 4-star cable with high-quality OFC-inner conductor is 3-way shielded with a robust and at the same time highly flexible plastic sheath. 24 carat gold-plated contacts and the plastic plug with metal cover, ensure maximum contact stability. Transfer rates of up to 25,92 GBit/s and a maximum resolution of 5120 x 2880 pixels are possible without any problem. The Impact Plus supports with HDCP and DPCP the latest encryption systems.
This text is machine translated.
Highlights & Details
- Gold-plated contacts (24 carat)
- 3-way shielded
- OFC oxygen-free copper
- Resolution up to 5K (5120 x 2880)
- Data transfer 25,92 GBit/s/810 Mhz
Facts
- Inner conductor material: oxygen-oxygen-free copper
- Cable sheath: plastic
- Shield-number: 3-way shielding
- Shield-material: 2 x aluminum foil + 1x copper braid
- Plug design: Plastic plug with metal cover
- High-durability contacts
- Supports HDCP and DPCP
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables