DisplayPort Cable [1x Mini DisplayPort plug - 1x Mini DisplayPort plug] 2.00 m Black Oehlbach Impact Plus M2
High-quality components such as the inner conductor made of oxygen-free copper and the 3-way shielding, are a guarantee for interference-free signal transmission between two devices with mini-display port connection. The highly flexible and at the sa…
- Warranty: 24 months
- Manufacturer: Oehlbach
High-quality components such as the inner conductor made of oxygen-free copper and the 3-way shielding, are a guarantee for interference-free signal transmission between two devices with mini-display port connection. The highly flexible and at the sa…
- Warranty: 24 months
- Manufacturer: Oehlbach
Technical data
Cable type | DisplayPort |
---|---|
No. of A connectors | 1 x |
Type A | Mini DisplayPort plug |
No. of B connections | 1 x |
Type B | Mini DisplayPort plug |
Cable length | 2.00 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
Cable use | TV/monitor |
---|---|
Type | Cable |
Type | Round |
Cable type | DisplayPort 1.3 |
Core material | Copper |
Video resolution | 5210 x 2880 p |
Product type | TV/monitor Cable |
Documents & Downloads
Oehlbach Impact Plus M2 mini display port connection cable with absolutely trouble-free signal transmission and HDCP/DPCP support 2 m
High-quality components such as the inner conductor made of oxygen-free copper and the
3-way shielding, are a guarantee for interference-free signal transmission between two devices with mini-display port connection. The highly flexible and at the same time robust cable in the plastic sheath realized data transfer rates of up to 25,92 GBit/s and a maximum resolution of 5120 x 2880 pixels. Thanks to the 24 carat gold-plated contacts and a solid plastic plug with metal cover offers the Impact Plus M2 perfect contact safety and signal stability
This text is machine translated.
Highlights & Details
- Gold-plated contacts (24 carat)
- 3-way shielded
- OFC oxygen-free copper
- Resolution up to 5K (5120 x 2880)
- Data transfer 25,92 GBit/s/810 Mhz
Facts
- Inner conductor material: oxygen-oxygen-free copper
- Cable sheath: plastic
- Shield-number: 3-way shielding
- Shield-material: 2 x aluminum foil + 1x copper braid
- Plug design: Plastic plug with metal cover
- High-durability contacts
- Supports HDCP and DPCP
- Warranty: 24 months
- Manufacturer: Oehlbach
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables