DISPLEX 01561 01561 Glass screen protector Compatible with (mobile phone): Galaxy A13 5G 1 pc(s)
Real Glass (2D) with EASY-ON Stickers.Glass and edge hardnessThe DISPLEX armoured glass has a hardness of 10H and is thus not only scratch, break, and impact-resistant as comparable branded products, but also exceeds even the high-quality sapphire gl…
Real Glass (2D) with EASY-ON Stickers.Glass and edge hardnessThe DISPLEX armoured glass has a hardness of 10H and is thus not only scratch, break, and impact-resistant as comparable branded products, but also exceeds even the high-quality sapphire gl…
DISPLEX Glass screen protector Galaxy A13 5G
Real Glass (2D) with EASY-ON Stickers.Glass and edge hardnessThe DISPLEX armoured glass has a hardness of 10H and is thus not only scratch, break, and impact-resistant as comparable branded products, but also exceeds even the high-quality sapphire glass (9H), which is used in luxury watches. The edges, the most susceptible to breakage and impact zone of the smartphone and protective glass, are specially hardened, rounded off by multiple polishing and refined with a shock-absorbing edge (with full cover protective glasses). This complex production process makes the protective glass extremely resistant to impacts, impacts and breakage and is also particularly pleasant to use.Shell-friendlyOur DISPLEX protective glass is manufactured exactly on the Smartphone contours up to 5/100 mm and thus fits perfectly on your Smartphone. In addition, the protective film is ultra-thin. Thus, all commercially available protective covers & cases can be used with the armoured glass film. A combined protection of DISPLEX GLASS and your favorite cover protects your smartphone optimally all around.Anti fingerprintThe top layer of our 4-layer technology consists of a high-tech plasma coating. the hydro and oleophobe anti-fingerprint coating is grease and dirt resistant, extremely long-lasting and ensures optimum touch and scrolling. This technology not only makes your display look more beautiful, but also stays clean for longer and thus needs to be cleaned less frequently. Note: The DISPLEX SCREEN protector also supports the 3D/ Haptic Touch (Apple) and fingerprint sensors of all smartphone manufacturers.ShatterproofDISPLEX's high-tech splinter protection integrated in Real Glass ensures absolute safety, even when the tank glass breaks. Due to the composite material of the second layer in the protective glass it does not splinter and thus guarantees an absolutely safe use. And if it should come to an emergency and the protective glass has intercepted a shock, fall or impact and is broken, then the DISPLEX protective glass can be removed easily in one piece from the display by the integrated high-tech splinter protection.High-performance siliconeAfter the installation of the protective glass, the high-performance silicone provides for optimum sticking properties and a clear look. In order to keep the mobile phone protective film long-term and reliable, the silicone is adapted to all display coatings of the different manufacturers. Even the appearance is not affected: Despite the display protection film, you can enjoy packing videos and photos with maximum transparency and color fidelity.Simple, bubble-free applicationWith the EASY-ON mounting pins and the corresponding video tutorial, the installation of the Tempered Glass is extremely fast, simple and exact. The result: No sliding of the Screen Protector on the display, no hidden openings for loudspeakers or microphones and especially no bubbles under the protective glass.
This text is machine translated.
Highlights & Details
- Display protection with 10H surface hardness and 0.33 mm glass thicknessOptimum transparency in Ultra HD qualityImpact, impact and breakage protectionEdges with 4-way polishing rounded and refined with shock-absorbing edgeHigh-tech anti-fingerprint (less dirt deposits + optimum display sensitivity)Protective sleeves compatibleAbsolutely safe thanks to splinter protection by composite materialHigh-performance silicone for optimum sticking properties and a clear lookSimple and bubble-free mounting through Easy-On mounting helpSuitable for the Samsung Galaxy A13 5G
Delivery
- Clear display protection glass
- Easy-On mounting sticker
- Microfiber cloth
- Dust remover
- Wet cleaning cloth.
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Protective Films