DISPLEX 01573 01573 Glass screen protector Compatible with (mobile phone): Galaxy S22 1 pc(s)
The DISPLEX armoured glass has a hardness of 10H and is thus not only scratch, break, and impact-resistant as comparable branded products, but also exceeds even the high-quality sapphire glass (9H), which is used in luxury watches. The edges, the mos…
The DISPLEX armoured glass has a hardness of 10H and is thus not only scratch, break, and impact-resistant as comparable branded products, but also exceeds even the high-quality sapphire glass (9H), which is used in luxury watches. The edges, the mos…
DISPLEX Glass screen protector Galaxy S22
The DISPLEX armoured glass has a hardness of 10H and is thus not only scratch, break, and impact-resistant as comparable branded products, but also exceeds even the high-quality sapphire glass (9H), which is used in luxury watches. The edges, the most susceptible to breakage and impact zone of the smartphone and protective glass, are specially hardened, rounded off by multiple polishing and refined with a shock-absorbing edge (with full cover protective glasses). This complex production process makes the protective glass extremely resistant to impacts, impacts and breakage and is also particularly pleasant to use.The protective glass is manufactured exactly on the contours of the smartphone up to 5/100 mm and thus fits perfectly on your smartphone. In addition, the protective film is ultra-thin. Thus, all commercially available protective covers & cases can be used with the armoured glass film. A combined protection of DISPLEX GLASS and your favorite cover protects your smartphone optimally all around. The top layer of our 4-layer technology consists of a high-tech plasma coating. the hydro and oleophobe anti-fingerprint coating is grease and dirt resistant, extremely long-lasting and ensures optimum touch and scrolling. This technology not only makes your display look more beautiful, but also stays clean for longer and thus needs to be cleaned less frequently. Note: The DISPLEX SCREEN protector also supports the 3D/ Haptic Touch (Apple) and fingerprint sensors of all smartphone manufacturers.DISPLEX's high-tech splinter protection integrated in Real Glass ensures absolute safety, even when the tank glass breaks. Due to the composite material of the second layer in the protective glass it does not splinter and thus guarantees an absolutely safe use. And if it should come to an emergency and the protective glass has intercepted a shock, fall or impact and is broken, then the DISPLEX protective glass can be removed easily in one piece from the display by the integrated high-tech splinter protection. After the installation of the protective glass, the high-performance silicone provides for optimum sticking properties and a clear look. In order to keep the mobile phone protective film long-term and reliable, the silicone is adapted to all display coatings of the different manufacturers. Even the appearance is not affected: Despite the display protection film, you can enjoy packing videos and photos with maximum transparency and color fidelity.With the EASY-ON Eco mounting frame and the corresponding video tutorial, the installation of the Tempered Glass is fast, simple and exact. The result: No sliding of the Screen Protector on the display, no hidden openings for loudspeakers or microphones and especially no bubbles under the protective glass. Good for the environment: The Eco mounting frame is 100% made of recyclable premium solid board and can be safely recycled with the waste paper after use.
This text is machine translated.
Highlights & Details
- Scratch-resistant: The hardened glass (surface hardness 10H) effectively protects against scratchesImpact protection: Display protection against impact thanks to hardened edgesProtective sleeve compatibleTest winner quality: DISPLEX has been awarded many times and is the most sold in GermanyDirt-repellent: High-tech anti-fingerprint coating for less contamination, best touch functionContours and openings are optimally matched to the Galaxy S223D/Haptic Touch or fingerprint sensors are supportedSimple, bubble-free installation with EASY-ON Eco mounting frame (full board, 100% recyclable)
Delivery
- DISPLEX Real Glass Samsung Galaxy S22
- Microfiber cloth
- Display cleaner
- Easy-On mounting help
- Dust remover sticker
- Installation instructions.
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Protective Films