DJI Phantom 3 Professional Quadcopter RtF Camera drone, Pro, GPS function

  • Item no.: 1343681
  • Manufacturer no.: CP.PT.000179
  • EAN: 6958265117374

The Phantom 3 Professional represents the next generation of DJI quadcopters.Fly indoors, low to the ground, and in GPS-free areas with Vision Positions technology. Visual and ultrasonic sensors scan the ground beneath your Phantom 3 Professional for…

  • Warranty: 24 months
  • Manufacturer: DJI
  • Item no.: 1343681
  • Manufacturer no.: CP.PT.000179
  • EAN: 6958265117374

The Phantom 3 Professional represents the next generation of DJI quadcopters.Fly indoors, low to the ground, and in GPS-free areas with Vision Positions technology. Visual and ultrasonic sensors scan the ground beneath your Phantom 3 Professional for…

  • Warranty: 24 months
  • Manufacturer: DJI
Length 590 mm
Width 590 mm
Frames per second 30
Battery 15.2 V LiPo / 4480 mAh
Image stabilisation (camera) 3-axis gimbal
Features incl. camera , incl. GPS
Use Camera drone , Pro , GPS function
Steering Motor , Roll , Nick , Yaw
Model type RtF
Age category 14 years and over
Video resolution 4096 x 2160 p
Resolution 12 MP
Weight 1280 g
Product type Quadcopter

Technical data

Length 590 mm
Width 590 mm
Frames per second 30
Battery 15.2 V LiPo / 4480 mAh
Image stabilisation (camera) 3-axis gimbal
Features incl. camera , incl. GPS
Use Camera drone , Pro , GPS function
Steering Motor , Roll , Nick , Yaw
Model type RtF
Age category 14 years and over

Frequently bought together

Similar products

See and discover other items from category