DJI Rechargeable battery Suitable for (robot assembly kit): DJI RoboMaster S1
Specially developed for the S1, the 3S 4.2V batteries use especially energy-tight lithium-ion cells with a nominal capacity of 25.92 Wh. This allows up to 35 minutes operation time.* The maximum standby time of the S1 is approx. 100 minutes. The buil…
- Warranty: 24 months
- Manufacturer: DJI
Specially developed for the S1, the 3S 4.2V batteries use especially energy-tight lithium-ion cells with a nominal capacity of 25.92 Wh. This allows up to 35 minutes operation time.* The maximum standby time of the S1 is approx. 100 minutes. The buil…
- Warranty: 24 months
- Manufacturer: DJI
DJI RoboMaster S1 PART 3 Intelligent Battery
Specially developed for the S1, the 3S 4.2V batteries use especially energy-tight lithium-ion cells with a nominal capacity of 25.92 Wh. This allows up to 35 minutes operation time.* The maximum standby time of the S1 is approx. 100 minutes. The built-in battery management system monitors battery and cell status to provide stable power, over-charge/deep discharge protection, idle protection, under-temperature protection, and more.
This text is machine translated.
Highlights & Details
- Li-Ion batteries with particularly high energy density
- Up to 35 minutes battery life
- Several battery protection functions
- Warranty: 24 months
- Manufacturer: DJI
Comments
*measured when used on a smooth surface and a constant speed of 2 m/s.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Toy Robot Accessories