DJI Robot assembly kit Assembly kit RoboMaster S1
The RoboMaster S1 is a learning robot that unleashes the potential of every learner. Inspired by DJI RoboMaster, the world's leading robotics competition, the S1 gives users a deep understanding of science, mathematics, physics, programming and more …
- Warranty: 24 months
- Manufacturer: DJI
The RoboMaster S1 is a learning robot that unleashes the potential of every learner. Inspired by DJI RoboMaster, the world's leading robotics competition, the S1 gives users a deep understanding of science, mathematics, physics, programming and more …
- Warranty: 24 months
- Manufacturer: DJI
Technical data
- Controllable start frequency 1-8 / s.
- Max. Starting frequency 10 / s.
- Start speed of the Blaster approx. 26 m/s.
- Average blaster load approx. 430
- Adjustable cardan angle: -20 ° to + 35 ° yaw angle: ± 250 °
- Mechanical gimbal range: -24 ° to + 41 ° Yaw angle: ± 270 °
- Gimbal (max.) Speed 540 ° / s.
- Gimbal Vibration Control Precision (on the plane surface and with the blaster at idle speed) ± 0.02 °
- Speed range of S1 chassis 0-3.5 m / s (forward) 0-2.5 m / s (reverse) 0-2.8 m / s (lateral)
- S1 max. Chassis speed 600 ° / s.
- Camera
- FOV 120 °
- Max. Photo resolution 2560x1440
- Maximum video resolution of the camera FHD: 1920 × 1080 30p HD: 1280x720 30p
- Max. Video bit rate of the camera 16 Mbit / s.
- Photo format JPEG
- Video format MP4
- Sensor CMOS 1/4 "; effective pixels: 5MP
- Camera operating temperature range -10 to 40 ° C (14 to 104 ° F)
- Infrared receiver
- Effective range [1] 6 m (with interior lighting)
- Effective area of narrow infrared units varies from 10 ° to 40 °. The effective area decreases as the distance from the target increases.
- Effective range of wide infrared devices [1] 3 m (with interior lighting)
- M3508I Brushless motor
- Maximum speed 1000 rpm
- Maximum torque 0.25 N * m.
- Maximum output power 19 W.
- Operating temperature range -10 to 40 ° C (14 to 104 ° F)
- Control method: Speed control
- Surge protection Overtemperature protection Soft start-up Short-circuit protection Detection of chip and sensor anomalies
- Intelligent controllers
- Latency (subject to environmental conditions and mobile device) Wireless connection: 80-100 ms Router connection: 100-120 ms (free, interference-free)
- Live view quality 720p @ 30fps
- Max. Live View bit rate 6 Mbit / s.
- Controller frequency 2.4 GHz, 5.1 GHz, 5.8 GHz
- Operating mode Connection via WLAN, connection via router
- Max. Transmission range (unhindered, interference-free) Connection via WLAN: FCC, 2.4 GHz 140 m, 5.8 GHz 90 m CE, 2.4 GHz 130 m, 5.8 GHz 70 m SRRC, 2.4 GHz 130 m, 5.8 GHz 90 m MIC, 2.4 GHz 130 m Router connection: FCC, 2.4 GHz 190 m, 5.8 GHz 300 m CE, 2.4 GHz 180 m, 5.1 GHz 70 m SRRC, 2.4 GHz 180 m, 5.8 GHz 300 m MIC, 2.4 GHz 170 m, 5.1 GHz 180 m.
- Transmission Power (EIRP) 2,400-2,4835 GHz FCC: ≤ 30 dBm SRRC: ≤ 20 dBm CE: ≤ 19 dBm MIC: ≤ 20 dBm 5.170-5.25 GHz FCC: ≤ 30 dBm SRRC: ≤ 23 dBm CE: ≤ 20 dBm MIC: ≤23 dBm 5.725-5.850 GHz FCC: ≤30 dBm SRRC: ≤30 dBm CE: ≤14 dBm
- Transmission standard for intelligent controls IEEE802.11a/b/g/n
- Battery/rechargeable battery
- Capacity 2400 mAh
- Nominal charging voltage 10.8V
- Maximum charging voltage 12.6V
- Battery type LiPo 3S
- Energy 25.92 Wh
- Weight 169 g
- Operating temperature range -10 to 40 ° C (14 to 104 ° F)
- Charging temperature range from 5 to 40 ° C (41 to 104 ° F)
- Maximum charging power 29W
- Battery life 35 minutes (measured at a constant speed of 2.0 m/s on a flat surface)
- Battery life in standby mode Approx. 100 minutes
- Charger input 100-240 V, 50-60 Hz, 1A
- Charger output connection 12.6 V = 0.8 A or 12.6 V = 2.2 A.
- Charging voltage 12.6V/DC
- Charger nominal voltage 28W
- App
- App RoboMaster
- IOS 10.0.2 or later, Android 5.0 or later
- Supported microSD card SD card supports microSD cards with a capacity of up to 64 GB
- Other information 1. The use of infrared devices is impaired in environments with strong infrared radiation or outdoors
Power supply (details) | LiPo battery 10.8V 2400 mAh |
---|---|
Version | Assembly kit |
Age rating | 14 years |
Dim | (L x W x H) 320 x 240 x 270 mm |
Height | 270 mm |
Length | 320 mm |
Width | 240 mm |
Manufacturer part # | RoboMaster S1 |
Weight | 3.3 kg |
Product type | Robot assembly kit |
DJI RoboMaster S1
The RoboMaster S1 is a learning robot that unleashes the potential of every learner. Inspired by DJI RoboMaster, the world's leading robotics competition, the S1 gives users a deep understanding of science, mathematics, physics, programming and more through captivating game modes and intelligent functions. The minimal yet robust design of the S1 is an impressive example of machine efficiency. With powerful configurations, the S1 lets you create, conquer and drive your boundaries until you're ready to go.
This text is machine translated.
Highlights & Details
- 46 programmable components
- All-wheel drive with omnidirectional characteristics
- Intelligent sensor armor
- Remote control and programming via Robomaster App.
Facts
- 46 programmable components
- All-wheel drive with omnidirectional characteristics
- Intelligent sensor armor
- 6 programmable AI-modules
- Scratch 3.0 & Python programming
- Several exciting combat modes
- Innovative hands-on learning
Delivery
- DJI RoboMaster S1
- User manual.
- Warranty: 24 months
- Manufacturer: DJI
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits