DLR ARX-03 Programmable robot ASURO
ASURO is developed at the German Centre for Air and Space Travel (soldering required) for an autonomous multi-sensor robot. In addition to six collision sensors and an optical unit for following a line, ASURO has two odometers and several display ele…
- Warranty: 24 months
- Manufacturer: DLR
ASURO is developed at the German Centre for Air and Space Travel (soldering required) for an autonomous multi-sensor robot. In addition to six collision sensors and an optical unit for following a line, ASURO has two odometers and several display ele…
- Warranty: 24 months
- Manufacturer: DLR
Technical data
Power supply (details) | 4 AAA micro batteries or rechargeable batteries |
---|---|
Version | Assembly kit |
Dim | (L x W x H) 117 x 122 x 45 mm |
Height | 45 mm |
Length | 117 mm |
Width | 122 mm |
Manufacturer part # | ARX-03 |
Weight | 165 g |
Product type | Robot assembly kit |
Documents & Downloads
Programmable robot ASURO ARX-03 USB
ASURO is developed at the German Centre for Air and Space Travel (soldering required) for an autonomous multi-sensor robot. In addition to six collision sensors and an optical unit for following a line, ASURO has two odometers and several display elements. The accompanying duplex infrared interface permits wireless programming, as well as a remote control with PC via USB. The "brain" of the robot is a RISC processor. The programming is done in C.
Highlights & Details
- With USB IR-transceiver-stick
- Remote control and programming possible via USB
Delivery
- Robot ARX-03
- Software
- USB IR-transceiver stick
- Warranty: 24 months
- Manufacturer: DLR
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits