Dlyfull U1Pro Li-ion 10440, 10500, 12500, 12650, 13500, 13650, 14500, 14650, 16340, 16650, 17335, 17355, 17500, 17650, 1

  • Item no.: 2206505
  • Manufacturer no.: V0U1
  • EAN: 2050006467015

Innovative and compact Li-Ion charger for traveling!The round cell charger U1Pro is ideal for charging Li-ion round cells via USB while traveling. The U1Pro automatically detects which battery was connected and adapts its charging process. Ideal for …

  • Item no.: 2206505
  • Manufacturer no.: V0U1
  • EAN: 2050006467015

Innovative and compact Li-Ion charger for traveling!The round cell charger U1Pro is ideal for charging Li-ion round cells via USB while traveling. The U1Pro automatically detects which battery was connected and adapts its charging process. Ideal for …

Matching rechargeable battery Li-ion
Suitable for battery size 10440 , 10500 , 12500 , 12650 , 13500 , 13650 , 14500 , 14650 , 16340 , 16650 , 17335 , 17355 , 17500 , 17650 , 17670 , 18350 , 18490 , 18500 , 18650 , 18700 , 20650
Charging slots 1
Operating voltage 5 V via USB
Li-Ion/Li-Po charging current 1000 mA
Features Battery recognition , Battery voltage based auto switch-off , Faulty battery detection
Length 99.5 mm
Width 32 mm
Height 28 mm
Weight 53 g
Product type Charger for cylindrical cells

Technical data

Matching rechargeable battery Li-ion
Suitable for battery size 10440 , 10500 , 12500 , 12650 , 13500 , 13650 , 14500 , 14650 , 16340 , 16650 , 17335 , 17355 , 17500 , 17650 , 17670 , 18350 , 18490 , 18500 , 18650 , 18700 , 20650
Charging slots 1
Operating voltage 5 V via USB
Li-Ion/Li-Po charging current 1000 mA
Features Battery recognition , Battery voltage based auto switch-off , Faulty battery detection
Length 99.5 mm
Width 32 mm
Height 28 mm
Weight 53 g

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers