Dlyfull U3 Li-ion 10440, 10500, 12500, 12650, 13500, 13650, 14500, 14650, 16340, 16650, 17335, 17355, 17500, 17650, 1767

  • Item no.: 2250366
  • Manufacturer no.: DLYU3
  • EAN: 2050006489291

Innovative and compact Li-Ion charger for traveling!The round cell charger U3 is ideal for charging Li-ion round cells via USB while traveling. The U3 automatically detects which batteries were connected and adapts its charging process. Ideal for tra…

  • Item no.: 2250366
  • Manufacturer no.: DLYU3
  • EAN: 2050006489291

Innovative and compact Li-Ion charger for traveling!The round cell charger U3 is ideal for charging Li-ion round cells via USB while traveling. The U3 automatically detects which batteries were connected and adapts its charging process. Ideal for tra…

Matching rechargeable battery Li-ion
Suitable for battery size 10440 , 10500 , 12500 , 12650 , 13500 , 13650 , 14500 , 14650 , 16340 , 16650 , 17335 , 17355 , 17500 , 17650 , 17670 , 18350 , 18490 , 18500 , 18650 , 18700 , 20650 , 21700 , 22650 , 25500 , 26500 , 26650
Charging slots 2
Operating voltage 5 V via USB
Li-Ion/Li-Po charging current 1000 mA
Features Battery recognition , Battery voltage based auto switch-off , Faulty battery detection
Length 99.5 mm
Width 60 mm
Height 28 mm
Product type Charger for cylindrical cells

Technical data

Matching rechargeable battery Li-ion
Suitable for battery size 10440 , 10500 , 12500 , 12650 , 13500 , 13650 , 14500 , 14650 , 16340 , 16650 , 17335 , 17355 , 17500 , 17650 , 17670 , 18350 , 18490 , 18500 , 18650 , 18700 , 20650 , 21700 , 22650 , 25500 , 26500 , 26650
Charging slots 2
Operating voltage 5 V via USB
Li-Ion/Li-Po charging current 1000 mA
Features Battery recognition , Battery voltage based auto switch-off , Faulty battery detection
Length 99.5 mm
Width 60 mm
Height 28 mm
Product type Charger for cylindrical cells

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers