Doepke 09914113 Circuit breaker 3-pin 16 A 230 V, 400 V
Circuit breaker (MCB) protect cables and installation devices against overload and short-circuit and thus against damage. The series DLS6 offers a large selection of different types for use in living and purpose building and in the industrial sector.…
- Warranty: 24 months
- Manufacturer: Doepke
Circuit breaker (MCB) protect cables and installation devices against overload and short-circuit and thus against damage. The series DLS6 offers a large selection of different types for use in living and purpose building and in the industrial sector.…
- Warranty: 24 months
- Manufacturer: Doepke
Technical data
Nominal voltage (details) | 230 V 400 V |
---|---|
Dim | (W x H x D) 53.1 x 83 x 75.2 mm |
Content | 1 pc(s) |
Depth | 75.2 mm |
Height | 83 mm |
Width | 53.1 mm |
Nominal current - rounded value | 16 A |
Nominal current | 16 A |
Nominal voltage | 230 V , 400 V |
Number of pins | 3 |
Release characteristics | B/6kA |
---|---|
Operating voltage | 230 V 400 V |
Product type | Circuit breaker |
Documents & Downloads
DOEPKE LS-Switch, three-pole, B-characteristic, 16 A, 6 kA, for the Craft
Circuit breaker (MCB) protect cables and installation devices against overload and short-circuit and thus against damage. The series DLS6 offers a large selection of different types for use in living and purpose building and in the industrial sector. Their low profile offers a lot of space for wiring. The circuit breaker DLS6 can be easily installed by its large clamping range. A wide range of accessories, for universal applications. The Execution DLS 6 h for the manual work with your rated breaking capacity 6 kA for distribution and final circuits. Switch with the trigger characteristic B set the standard protection for light and socket outlet circuits are safely.
This text is machine translated.
Highlights & Details
- Quick mounting on DIN rail
- All mounting positions permitted
- Switch position indicator on the knob
- Warranty: 24 months
- Manufacturer: Doepke
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB