Dogness Smart-Cam-Feeder Food dispenser Pink, White 1 pc(s)

  • Item no.: 2162431
  • Manufacturer no.: DODO-1003-002
  • EAN: 0843775108010

Dogness Smart Cam Feeder is an intelligent feeding machine that feeds your dog automatically or at the touch of a button. The device has functions and features such as app control, notifications, camera interaction, monitoring and much more.This text…

  • Item no.: 2162431
  • Manufacturer no.: DODO-1003-002
  • EAN: 0843775108010

Dogness Smart Cam Feeder is an intelligent feeding machine that feeds your dog automatically or at the touch of a button. The device has functions and features such as app control, notifications, camera interaction, monitoring and much more.This text…

  • Feeder for max. 6 l
  • Connection technology: 2.4 GHz network
  • Battery operation: 3x mono battery (please order separately)
  • Cable length 3 m
Suitable for Inside
Power supply 110 - 240 V , 5 V via USB
Colour Pink , White
Width 200 mm
Height 410 mm
T 420 mm
Weight 3000 g
Product type Food dispenser

Technical data

  • Feeder for max. 6 l
  • Connection technology: 2.4 GHz network
  • Battery operation: 3x mono battery (please order separately)
  • Cable length 3 m
Suitable for Inside
Power supply 110 - 240 V , 5 V via USB
Colour Pink , White
Width 200 mm
Height 410 mm
T 420 mm
Weight 3000 g
Product type Food dispenser

Frequently bought together

Similar products

See and discover other items from category Pet Supplies & Safety