Dogness Smart-Cam-Treater Treat dispenser Blue 1 pc(s)

  • Item no.: 2162429
  • Manufacturer no.: DODO-1002-003
  • EAN: 0843775108454

Dogness Smart Cam Treater is an intelligent camera & delicacy dispenser in one!Treat your pet with the free DOGNESS iOS/Android app! Fill your Smart Cam Treater with your dog's or cat's favorite treats and play a catch game.Full HD camera and night v…

  • Item no.: 2162429
  • Manufacturer no.: DODO-1002-003
  • EAN: 0843775108454

Dogness Smart Cam Treater is an intelligent camera & delicacy dispenser in one!Treat your pet with the free DOGNESS iOS/Android app! Fill your Smart Cam Treater with your dog's or cat's favorite treats and play a catch game.Full HD camera and night v…

  • Feeding container for max. 400 ml
  • Connection technology: 2.4 GHz network
  • Cable length 3 m
Suitable for Inside
Power supply 110 - 240 V , 5 V via USB
Colour Blue
Width 125 mm
Height 250 mm
T 125 mm
Weight 1080 g
Product type Treat dispenser

Technical data

  • Feeding container for max. 400 ml
  • Connection technology: 2.4 GHz network
  • Cable length 3 m
Suitable for Inside
Power supply 110 - 240 V , 5 V via USB
Colour Blue
Width 125 mm
Height 250 mm
T 125 mm
Weight 1080 g
Product type Treat dispenser

Frequently bought together

Similar products

See and discover other items from category Pet Supplies & Safety