Dogness Smart-Ipet-Robot Pet robot Black/red 1 pc(s)

  • Item no.: 2162435
  • Manufacturer no.: DODO-1004-001
  • EAN: 0843775108317

Smart Ipet Robot is a small pet robot that you can control via an app. The robot has an HD camera integrated in the controllable head, an interactive laser pointer and a delicious dispenser. So you can see your animal live and play it with the animal…

  • Item no.: 2162435
  • Manufacturer no.: DODO-1004-001
  • EAN: 0843775108317

Smart Ipet Robot is a small pet robot that you can control via an app. The robot has an HD camera integrated in the controllable head, an interactive laser pointer and a delicious dispenser. So you can see your animal live and play it with the animal…

  • Connection technology: 2.4 GHz network
Suitable for Inside
Power supply 110 - 240 V
Colour Black/red
Width 254 mm
Height 330 mm
T 305 mm
Weight 2800 g
Product type Pet robot

Technical data

  • Connection technology: 2.4 GHz network
Suitable for Inside
Power supply 110 - 240 V
Colour Black/red
Width 254 mm
Height 330 mm
T 305 mm
Weight 2800 g
Product type Pet robot

Frequently bought together

Similar products

See and discover other items from category Pet Supplies & Safety