dörner + helmer 190172 DH belt 25 mm, Polypropylene 50 m

  • Item no.: 1206468
  • Manufacturer no.: 190172
  • EAN: 4016138906356

Application:
Robust strap made from durable PP. Versatile use for bracing or tie.

Material:
PP, polypropylene.

This text is machine translated.

  • Item no.: 1206468
  • Manufacturer no.: 190172
  • EAN: 4016138906356

Application:
Robust strap made from durable PP. Versatile use for bracing or tie.

Material:
PP, polypropylene.

This text is machine translated.

Dim (L x W) 50 m x 25 mm
Length 50 m
Width 25 mm
Product type Strap

Technical data

Dim (L x W) 50 m x 25 mm
Length 50 m
Width 25 mm
Product type Strap

Frequently bought together

Similar products

See and discover other items from category Gardening Accessories