doro 5030 Big button mobile phone Charging station, Panic button Graphite

  • Item no.: 1511523
  • Manufacturer no.: 380424
  • EAN: 7322460070885

The doro phoneeasy5030 is an elegant telephone with offset, rounded buttons, word recognition, speed-dial memory and an SMS-button for simple phone calls and send text messages. An easy-to-read color display and an improved sound provide for an even …

  • Warranty: 24 months
  • Manufacturer: doro
  • Item no.: 1511523
  • Manufacturer no.: 380424
  • EAN: 7322460070885

The doro phoneeasy5030 is an elegant telephone with offset, rounded buttons, word recognition, speed-dial memory and an SMS-button for simple phone calls and send text messages. An easy-to-read color display and an improved sound provide for an even …

  • Warranty: 24 months
  • Manufacturer: doro
Operating system (Version) by manufacturer
Screen size diagonal (inches) 1.7 inch
Built-in camera No
Bluetooth Yes
Bluetooth 3.0
Wi-Fi No
Max. talk time 9 h
Standby max. 530 h
Dim (L x W) 117 mm x 53 mm
Colour Graphite
Weight 78 g
Connections 3.5 mm headphone jack
GSM frequency 900 MHz , 1800 MHz , 1900 MHz
Rechargeable battery technology Li-ion
Display (cm) 4.3 cm
Length 117 mm
Width 53 mm
Display resolution 160 x 128 p
DLNA No
Built-in GPS No
Emergency call button Yes
Features Charging station , Panic button
Memory capacity 64 MB
GSM standard GSM/2G
NFC (Near field communication) No
Battery capacity 800 mAh
Product type Big button mobile phone

Technical data

Operating system (Version) by manufacturer
Screen size diagonal (inches) 1.7 inch
Built-in camera No
Bluetooth Yes
Bluetooth 3.0
Wi-Fi No
Max. talk time 9 h
Standby max. 530 h
Dim (L x W) 117 mm x 53 mm
Colour Graphite

Frequently bought together

Similar products

See and discover other items from category Big Button Mobile Phones