doro 8031 Big button smartphone 8 GB 4.5 inch (11.4 cm) Single SIM Android™ 5.1 Lollipop Champagne
Doro 8031 - simply uniqueThe doro phoneeasy 8031 is no ordinary smartphone. Instead of complicated menus, there is only one "I want"-button, which makes it easy to share, communicating with others, things and to have fun. The setup is done with a sim…
- Warranty: 24 months
- Manufacturer: doro
Doro 8031 - simply uniqueThe doro phoneeasy 8031 is no ordinary smartphone. Instead of complicated menus, there is only one "I want"-button, which makes it easy to share, communicating with others, things and to have fun. The setup is done with a sim…
- Warranty: 24 months
- Manufacturer: doro
Technical data
Operating system (Version) | Android™ 5.1 Lollipop |
---|---|
CPU type | Quad Core |
Processor cores (No.) | 4 x |
CPU speed | 1.1 GHz |
Display (cm) | 11.4 cm |
Screen size diagonal (inches) | 4.5 inch |
Display resolution | 854 x 480 p |
Resolution of built-in camera | 5 MP |
Front camera resolution | 0.3 MP |
Memory capacity | 8 GB |
Memory card slots | microSD card (up to 32 GB) |
---|---|
SIM card type | Micro SIM |
Bluetooth | Yes |
Bluetooth | 4.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 1800 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSDPA 21,6 MBit/s , HSUPA 5,76 MBit/s , LTE |
Contract | None |
Colour | Champagne |
Built-in Glonass | No |
Built-in GPS | Yes |
NFC (Near field communication) | No |
Wi-Fi | Yes |
Max. talk time | 15 h |
Standby max. | 600 h |
Width | 71 mm |
Height | 137 mm |
Depth | 10.1 mm |
Weight | 142 g |
Interfaces | Audio stereo (3.5 mm jack) |
Rechargeable battery technology | Li-ion |
Type | 8031 |
SIM card type | Single SIM |
Battery capacity | 2000 mAh |
Product type | Big button smartphone |
Documents & Downloads
Doro 8031 Big button smartphone
Doro 8031 - simply unique
The doro phoneeasy 8031 is no ordinary smartphone. Instead of complicated menus, there is only one "I want"-button, which makes it easy to share, communicating with others, things and to have fun. The setup is done with a simple, non-technical questionnaire, with which you can set up the phone according to your requirements. If required, an integrated coach offers additional support. The doro phoneeasy 8031 has handy services such as "My Doro Manager" and "Doro Connect and care", which in conjunction with the built-in emergency call function more security than any other smartphone.
This text is machine translated.
Highlights & Details
- 11.4 cm (4.5") Touch Display, 854 x 480 pixels
- 1.1 GHz quad-core processor
- 8 GB built-in memory (+ microSD slot for 32GB cards)
- 5 Megapixel Main camera with auto-focus
- 0.3 Megapixel front camera
- Built-in emergency call button
- Android 5.1 Lollipop
Facts
- Hearing Aid Compatibility (HAC) T4/M4 (3G), T4/M3 (2G).
Delivery
- Doro 8031
- Headset
- Charger
- USB cable
- Warranty: 24 months
- Manufacturer: doro
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones