doro 8040 Smartphone 16 GB 5 inch (12.7 cm) Single SIM Android™ 7.0 Nougat Black
Whether you want to replace a smartphone for the first time, buy or your old - the doro 8040 will impress with its elegance and simplicity. With the big, beautiful display and the intuitive, clever operation, you will be create sensation.When you do …
- Warranty: 24 months
- Manufacturer: doro
Whether you want to replace a smartphone for the first time, buy or your old - the doro 8040 will impress with its elegance and simplicity. With the big, beautiful display and the intuitive, clever operation, you will be create sensation.When you do …
- Warranty: 24 months
- Manufacturer: doro
Technical data
Operating system (Version) | Android™ 7.0 Nougat |
---|---|
CPU type | Quad Core |
Processor cores (No.) | 4 x |
CPU speed | 1.3 GHz |
Display (cm) | 12.7 cm |
Screen size diagonal (inches) | 5 inch |
Display resolution | 1280 x 720 p |
Display resolution mode | HD |
Resolution of built-in camera | 8 MP |
Front camera resolution | 2 MP |
Memory capacity | 16 GB |
---|---|
Memory card slots | microSD card (up to 32 GB) |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 800 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Contract | None |
Colour | Black |
Built-in Glonass | No |
Built-in GPS | Yes |
NFC (Near field communication) | No |
Wi-Fi | Yes |
SAR value | 0.57 W/kg |
Max. talk time | 28 h |
Standby max. | 550 h |
Width | 70.1 mm |
Height | 148.6 mm |
Depth | 9.48 mm |
Weight | 165 g |
Interfaces | Micro USB , Audio stereo (3.5 mm jack) |
Rechargeable battery technology | LiPo |
Type | 8040 |
SIM card type | Single SIM |
Battery capacity | 2920 mAh |
Product type | Smartphone |
Documents & Downloads
Doro 8040 4G 16GB black
Whether you want to replace a smartphone for the first time, buy or your old - the doro 8040 will impress with its elegance and simplicity. With the big, beautiful display and the intuitive, clever operation, you will be create sensation.
When you do not need to make any complicated decisions more meet Doro 8040 Perform actions with a new, more intuitive navigation to your most common actions notes. For further commands and apps wipe upwards, for short commands and notifications swipe left. The doro phoneeasy 8040 offers convenient services such as My Doro Manager and Doro Connect & Care ® as well as an integrated emergency button.
This text is machine translated.
Highlights & Details
- 12.7 cm (5") touch display, 1280 x 720 pixels
- 1.3 GHz quad-core processor
- 16 GB built-in memory (+ microSD slot for 32GB cards)
- 8 MP rear camera with auto-focus
- 2 megapixel front camera
- Built-in emergency call button
- Android 7.0 nougat
Facts
- Simple operation and navigation
- Larger Display for convenient display
- Unique doro services and apps
- Hearing Aid Compatibility (HAC)
- Built-in hands-free set
- Loud and clear sound
- Emergency call information (ICE), which can be recalled & emergency text message with GPS position is possible.
Delivery
- Doro 8040 black
- Charger
- Headset
- USB cable
- User manual
- Warranty: 24 months
- Manufacturer: doro
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones