doro 8080 Big button smartphone White

  • Item no.: 2301518
  • Manufacturer no.: 380482
  • EAN: 7322460077051

The simply brilliant smartphone with dialog-oriented navigationSmarter, more elegant and easier than ever! The elegant Doro 8080 offers a unique, effortless user experience. It has been redesigned from the ground up and looks good, as well as a dialo…

  • Warranty: 24 months
  • Manufacturer: doro
  • Item no.: 2301518
  • Manufacturer no.: 380482
  • EAN: 7322460077051

The simply brilliant smartphone with dialog-oriented navigationSmarter, more elegant and easier than ever! The elegant Doro 8080 offers a unique, effortless user experience. It has been redesigned from the ground up and looks good, as well as a dialo…

  • Warranty: 24 months
  • Manufacturer: doro
Operating system (Version) Android™ 9.0
Screen size diagonal (inches) 5.7 inch
Built-in camera Yes
Resolution of built-in camera 16 MP
Memory card slots microSD card
Bluetooth Yes
Data transfer HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE , WiFi
Wi-Fi Yes
Max. talk time 15 h
Standby max. 360 h
Colour White
Weight 175 g
Connections 3.5 mm headset connection
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
LTE frequency 2100 MHz , 1800 MHz , 2600 MHz , 900 MHz , 800 MHz , 700 MHz
Rechargeable battery technology Li-ion
Display (cm) 14.5 cm
Width 73.6 mm
Display resolution 1440 x 720 p
Built-in GPS Yes
Emergency call button Yes
Memory capacity 32 GB
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
Battery capacity 3200 mAh
Product type Big button smartphone

Technical data

Operating system (Version) Android™ 9.0
Screen size diagonal (inches) 5.7 inch
Built-in camera Yes
Resolution of built-in camera 16 MP
Memory card slots microSD card
Bluetooth Yes
Data transfer HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE , WiFi
Wi-Fi Yes
Max. talk time 15 h
Standby max. 360 h

Frequently bought together

Similar products

See and discover other items from category Big Button Mobile Phones