doro Liberto 825 Big button smartphone 8 GB 5 inch (12.7 cm) Single SIM Android™ 5.1 Lollipop 8 MP Black

  • Item no.: 1406072
  • Manufacturer no.: 380410
  • EAN: 7322460067625

With the revolutionary Doro Liberto ® 825 you can use all the functions of a normal smartphones - only much lighter and inntuitiver to use. You can communicate, photos and videos, fast LTE internet and much more. In this case, the telephone can easil…

  • Warranty: 24 months
  • Manufacturer: doro
  • Item no.: 1406072
  • Manufacturer no.: 380410
  • EAN: 7322460067625

With the revolutionary Doro Liberto ® 825 you can use all the functions of a normal smartphones - only much lighter and inntuitiver to use. You can communicate, photos and videos, fast LTE internet and much more. In this case, the telephone can easil…

  • Warranty: 24 months
  • Manufacturer: doro
Operating system (Version) Android™ 5.1 Lollipop
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.2 GHz
Display (cm) 12.7 cm
Screen size diagonal (inches) 5 inch
Display resolution 1280 x 720 p
Display resolution mode HD
Resolution of built-in camera 8 MP
Front camera resolution 2 MP
Memory capacity 8 GB
Memory card slots microSD card (up to 32 GB)
RAM
1 GB
SIM card type Micro SIM
Bluetooth Yes
Bluetooth 4.0
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 1800 MHz , 2600 MHz
Data transfer EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Contract None
Colour Black
Built-in Glonass No
Built-in GPS Yes
NFC (Near field communication) No
Wi-Fi Yes
SAR value 0.437 W/kg
Max. talk time 15 h
Standby max. 600 h
Width 72.5 mm
Height 145.8 mm
Depth 10.1 mm
Weight 159 g
Interfaces Audio stereo (3.5 mm jack) , Micro USB
Rechargeable battery technology Li-ion
Type Liberto 825
SIM card type
Single SIM
Battery capacity 2000 mAh
Product type Big button smartphone

Technical data

Operating system (Version) Android™ 5.1 Lollipop
CPU type Quad Core
Processor cores (No.) 4 x
CPU speed 1.2 GHz
Display (cm) 12.7 cm
Screen size diagonal (inches) 5 inch
Display resolution 1280 x 720 p
Display resolution mode HD
Resolution of built-in camera 8 MP
Front camera resolution 2 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones