DÖRR 980544 Premium-Steel PS-15575 LED (monochrome) Camping lantern 200 lm battery-powered 164 g Green, Black
The Premium Steel pockets and camping lamp is characterised by high light output and a robust design. It is thus well suited for outdoor activities and for camping. 2 setting options and make the lamp into a versatile companion.This text is machine t…
- Warranty: 24 months
- Manufacturer: DÖRR
The Premium Steel pockets and camping lamp is characterised by high light output and a robust design. It is thus well suited for outdoor activities and for camping. 2 setting options and make the lamp into a versatile companion.This text is machine t…
- Warranty: 24 months
- Manufacturer: DÖRR
Technical data
Light-on time | 10 h |
---|---|
Illumination range | 15 m |
Batteries | 4 x AA batteries (included) |
Colour | Green , Black |
Weight | 164 g |
Dim | (Ø x H) 56 mm x 153 mm |
(Ø) | 56 mm |
Height | 153 mm |
Bulb type | LED (monochrome) |
Power supply (LOV) | battery-powered |
Material (details) | Aluminium · Plastic |
---|---|
Light duration (max.) | 10 h |
Luminous flux | 200 lm |
LEDs | 1 |
Waterproof | No |
Product type | Camping lantern |
Documents & Downloads
Camping lantern Premium Steel PS -15575
The Premium Steel pockets and camping lamp is characterised by high light output and a robust design. It is thus well suited for outdoor activities and for camping. 2 setting options and make the lamp into a versatile companion.
This text is machine translated.
Highlights & Details
- Directed Light and beacon light
- Water Splash-proof and impact-resistant
- Anti-skid gehauase made of aluminum
Facts
- Directed Light and beacon light
- Shockproof up to 1.5 m height
- Splashproof
- LED life approx. 100000 h
- Anti-skid gehauase made of aluminum
- Anti-glare glass lenses
- With bracket for hanging or carrying
Delivery
- Torch
- Batteries
- Wrist strap
- Anelitung
- Warranty: 24 months
- Manufacturer: DÖRR
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Camping, Outdoor & Scuba Lamps