Double action Pistol trigger airbrush AB 200

  • Item no.: 236225
  • Manufacturer no.: 236225
  • EAN: 4016138236224

The spray gun AB 200 is professional equipment with double action technology for the model construction, commercial artist or retoucher The pistol is perfectly suitable for finest detailed works such as effects of aging, fine lines, technical illustr…

  • Warranty: 24 months
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Nozzle Ø 0.2 mm
Operating pressure 1.5 - 3.5 bar
Enclosure length 142 mm
Colour rate setting Internal
Control type Double action
Type AB 200
Type AB-200
Nozzle system Screw nozzle
Container content 1.5 ml
Control type Double action
Product type Pistol trigger airbrush

Technical data

Nozzle Ø 0.2 mm
Operating pressure 1.5 - 3.5 bar
Enclosure length 142 mm
Colour rate setting Internal
Control type Double action
Type AB 200
Type AB-200
Nozzle system Screw nozzle
Container content 1.5 ml
Control type Double action

Documents & Downloads

Similar products

See and discover other items from category Airbrush Guns