Dremel 4000-1/45 F0134000UM Multifunction tool 175 W

  • Item no.: 2180173
  • Manufacturer no.: F0134000UM
  • EAN: 8710364081455

The ideal Christmas present for advanced users: With the 175W high-performance motor the Dremel 4000 is ideal for demanding applications. Comfort and precision: With EZ© Twist for an easy accessory change, the balanced weight distribution, soft grip …

  • Warranty: 24 months
  • Manufacturer: Dremel
  • Item no.: 2180173
  • Manufacturer no.: F0134000UM
  • EAN: 8710364081455

The ideal Christmas present for advanced users: With the 175W high-performance motor the Dremel 4000 is ideal for demanding applications. Comfort and precision: With EZ© Twist for an easy accessory change, the balanced weight distribution, soft grip …

  • Warranty: 24 months
  • Manufacturer: Dremel
Power
175 W
Idle speed 5000 - 33000 rpm
Length 389 mm
Width 175 mm
Height 132 mm
Weight 0.66 kg
Product type Multifunction tool

Technical data

Power
175 W
Idle speed 5000 - 33000 rpm
Length 389 mm
Width 175 mm
Height 132 mm
Weight 0.66 kg
Product type Multifunction tool

Frequently bought together

Similar products

See and discover other items from category Multi Tools