Dremel 7750-10 F0137750JA Cordless multifunction tool incl. rechargeables, incl. accessories 11-piece 4.8 V 1.5 Ah

  • Item no.: 1529129
  • Manufacturer no.: F0137750JA
  • EAN: 8710364078523

The Dremel 4.8 V battery is suitable thanks to its unlimited freedom of movement, ideal for indoor and outdoor use. This tool is particularly suitable for small craft projects and simple do-it-yourself work. Together with its comfortable handling and…

  • Warranty: 24 months
  • Manufacturer: Dremel
  • Item no.: 1529129
  • Manufacturer no.: F0137750JA
  • EAN: 8710364078523

The Dremel 4.8 V battery is suitable thanks to its unlimited freedom of movement, ideal for indoor and outdoor use. This tool is particularly suitable for small craft projects and simple do-it-yourself work. Together with its comfortable handling and…

  • Warranty: 24 months
  • Manufacturer: Dremel
Features incl. rechargeables , incl. accessories
Battery voltage 4.8 V
Battery capacity 1.5 Ah
Idle oscillation rate 8000 - 22000 /min
Tool holder Collets
Charging time 1 h
Length 21.5 cm
Weight 420 g
Product type Cordless multifunction tool

Technical data

Features incl. rechargeables , incl. accessories
Battery voltage 4.8 V
Battery capacity 1.5 Ah
Idle oscillation rate 8000 - 22000 /min
Tool holder Collets
Charging time 1 h
Length 21.5 cm
Weight 420 g
Product type Cordless multifunction tool

Frequently bought together

Similar products

See and discover other items from category Multi Tools