Dremel 8220-3/35 F0138220UM Cordless multifunction tool 12 V

  • Item no.: 2180174
  • Manufacturer no.: F0138220UM
  • EAN: 8710364081486

The ideal Christmas present for professionals: Always ready to use and ideal for demanding work with the new 12V Li-Ion 2.0 Ah battery. Perfect view of the work piece thanks to the 360° moving LED light on the front of the device. Optimum results eve…

  • Warranty: 24 months
  • Manufacturer: Dremel
  • Item no.: 2180174
  • Manufacturer no.: F0138220UM
  • EAN: 8710364081486

The ideal Christmas present for professionals: Always ready to use and ideal for demanding work with the new 12V Li-Ion 2.0 Ah battery. Perfect view of the work piece thanks to the 360° moving LED light on the front of the device. Optimum results eve…

  • Warranty: 24 months
  • Manufacturer: Dremel
Battery voltage 12 V
Idle speed 5000 - 33000 rpm
Collet diameter 3.2 mm
Length 392 mm
Width 266 mm
Height 100 mm
Weight 0.66 kg
Product type Cordless multifunction tool

Technical data

Battery voltage 12 V
Idle speed 5000 - 33000 rpm
Collet diameter 3.2 mm
Length 392 mm
Width 266 mm
Height 100 mm
Weight 0.66 kg
Product type Cordless multifunction tool

Frequently bought together

Similar products

See and discover other items from category Multi Tools