Dual DAB-MS 130 Audio system AUX, Bluetooth, CD, DAB+, FM, USB, 2 x 25 W Black

  • Item no.: 1526183
  • Manufacturer no.: 74759
  • EAN: 4260136674759

This sleek stereo system from dual also offers in addition to the FM reception, there is also the possibility to receive digital radio stations. Thus you can enjoy your radio program in the highest digital quality and are well prepared for the new st…

  • Warranty: 24 months
  • Manufacturer: Dual
  • Item no.: 1526183
  • Manufacturer no.: 74759
  • EAN: 4260136674759

This sleek stereo system from dual also offers in addition to the FM reception, there is also the possibility to receive digital radio stations. Thus you can enjoy your radio program in the highest digital quality and are well prepared for the new st…

  • Warranty: 24 months
  • Manufacturer: Dual
Functions AUX , Bluetooth , CD , DAB+ , FM , USB
Interfaces (input) Audio stereo (3.5 mm jack) , USB , Bluetooth
Interfaces (output) Headphone jack (3.5 mm)
Playback of CD-R , CD-RW , MP3
Memory slots 60
Colour Black
Weight 5.5 kg
Player dims (L x H x D) 360 x 110 x 222 mm
Free-standing speaker dims (W x H x D) 130 x 217.5 x 250 mm
Output rating 2 x 25 W
Product type Audio system

Technical data

Functions AUX , Bluetooth , CD , DAB+ , FM , USB
Interfaces (input) Audio stereo (3.5 mm jack) , USB , Bluetooth
Interfaces (output) Headphone jack (3.5 mm)
Playback of CD-R , CD-RW , MP3
Memory slots 60
Colour Black
Weight 5.5 kg
Player dims (L x H x D) 360 x 110 x 222 mm
Free-standing speaker dims (W x H x D) 130 x 217.5 x 250 mm
Output rating 2 x 25 W

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Stereo Systems