Technical data
Product type | Monitor desk mount |
---|---|
Suitable for displays sized | 53,3 cm (21") - 96,5 cm (38") |
Add-on displays | 1 |
Holder type | Rotatable , Swivelling , Height-adjustable , Tiltable |
Apple-compatible | No |
Max. load capacity | 8 kg |
Pneumatic technology | No |
VESA standard | 75 x 75 mm , 100 x 100 mm |
Max. table thickness | 44 mm |
Tilt range (bottom) | 25 ° |
Tilt range (top) | 85 ° |
---|---|
Width | 345 mm |
Height | 470 mm |
Depth | 120 mm |
Colour | Silver |
Dim | (W x H x D) 345 x 470 x 120 mm |
For display sizes of | 53,3 cm (21") , 54,1 cm (21,3") , 54,6 cm (21,5") , 54,9 cm (21,6") , 55,9 cm (22") , 57,2 cm (22,5") , 58,4 cm (23") , 59,9 cm (23,6") , 60,5 cm (23,8") , 61 cm (24") , 61,0 cm (24") , 61,2 cm (24,1") , 62,2 cm (24,5") , 63,5 cm (25") , 66,0 cm (26") , 68,6 cm (27") , 71,1 cm (28") , 73,7 cm (29") , 76,2 cm (30") , 78,7 cm (31") , 80 cm (31,5") , 80,0 cm (31,5") , 81,3 cm (32") , 83,8 cm (33") , 86,4 cm (34") , 88,9 cm (35") , 91,4 cm (36") , 94,0 cm (37") , 96,5 cm (38") |
Documents & Downloads
Highlights & Details
- Holder type: Rotatable, Swivelling, Height-adjustable, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 53,3 cm (21") - 96,5 cm (38")
- Load capacity (max.) 8 kg
- Warranty: 24 months
- Manufacturer: Durable
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets