Technical data
Product type | Monitor desk mount |
---|---|
Suitable for displays sized | 53,3 cm (21") - 68,6 cm (27") |
Add-on displays | 2 |
Holder type | Rotatable , Tiltable , Height-adjustable |
Apple-compatible | No |
Max. load capacity | 8 kg |
Pneumatic technology | No |
VESA standard | 75 x 75 mm , 100 x 100 mm |
Max. table thickness | 44 mm |
Tilt range (bottom) | 25 ° |
Tilt range (top) | 85 ° |
---|---|
Width | 780 mm |
Height | 445 mm |
Depth | 190 mm |
Colour | Silver |
Dim | (W x H x D) 780 x 445 x 190 mm |
For display sizes of | 53,3 cm (21") , 54,1 cm (21,3") , 54,6 cm (21,5") , 54,9 cm (21,6") , 55,9 cm (22") , 57,2 cm (22,5") , 58,4 cm (23") , 59,9 cm (23,6") , 60,5 cm (23,8") , 61 cm (24") , 61,0 cm (24") , 61,2 cm (24,1") , 62,2 cm (24,5") , 63,5 cm (25") , 66 cm (26") , 66,0 cm (26") , 68,6 cm (27") |
Documents & Downloads
Highlights & Details
- Holder type: Rotatable, Tiltable, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 53,3 cm (21") - 68,6 cm (27")
- Load capacity (max.) 8 kg
- Warranty: 24 months
- Manufacturer: Durable
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets