Durable SELECT 1x Monitor desk mount 68,6 cm (27") Rotatable, Height-adjustable, Tiltable, Swivelling
Durable 509423 Monitor desk mount 1 pc(s)
Durable 509423 Monitor desk mount 1 pc(s)
Durable SELECT 1-way monitor desk mount
Highlights & Details
- Holder type: Rotatable, Height-adjustable, Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 68,6 cm (27")
- Load capacity (max.) 8 kg
Facts
- Monitor bracket for 1 screen including individual attachment option using a table guide and table clampErgonomic working through individual and smooth-running setting of height, inclination and alignment of the monitorFlexible rotation by 360° for working in portrait or landscape formatThe arm is extendable to 43 cm and swiveling to 180° in a flexible manner using three jointsContinuous height adjustment of the screen on a 45 cm columnUniversal VESA holder (75 x 75 mm or 100 x 100 mm)For standard monitors up to 68.6 cm (27 inches) and 8 kgCable management: The monitor cable is routed through the terminals on the monitor holder and thus protects against cable breakage
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets